TDK B57891M102J technical specifications.
| Package/Case | Radial |
| Depth | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for TDK B57891M102J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
