TDK B57891M104J technical specifications.
| Body Diameter | 4.5mm |
| Package/Case | Radial |
| Depth | 3.5mm |
| Lead Diameter | 0.5mm |
| Lead Length | 38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57891M104J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
