TDK B57891M104K technical specifications.
| Package/Case | Radial |
| Depth | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57891M104K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.