TDK B57891S103F8 technical specifications.
| Package/Case | Radial |
| Depth | 4.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| RoHS | Compliant |
Download the complete datasheet for TDK B57891S103F8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.