TDK B57891S103J8 technical specifications.
| Accuracy | 1% |
| Package/Case | Radial |
| Depth | 4.5mm |
| Diameter | 3.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Series | B57891S |
| Termination | Radial |
| Tolerance | 5% |
| Weight | 0.007055oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B57891S103J8 to view detailed technical specifications.
No datasheet is available for this part.