TDK B57999V3999J099 technical specifications.
| Package/Case | 0402 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TDK B57999V3999J099 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.