Multilayer Ceramic Capacitor (MLCC) with 2µF capacitance and 500VDC/650VAC rated voltage. Features 20% tolerance, surface mount termination, and a stacked construction. Operates across a wide temperature range from -40°C to 150°C, suitable for demanding automotive applications. This ceramic chip capacitor offers low ESR and a 2 Stacked package style.
TDK B58035U5205M062 technical specifications.
| Capacitance | 2uF |
| Voltage | 500VDC|650VAC |
| Tolerance | 20% |
| AC Rated Voltage | 650VAC |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 2 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 9.1mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B58035U5205M062 to view detailed technical specifications.
No datasheet is available for this part.