TDK B58100A0405A000 technical specifications.
| Accuracy | 2% |
| Depth | 19.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 5°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Tolerance | 3.6% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B58100A0405A000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.