
Temperature Probe Sensor
TDK B58100A0406A000 technical specifications.
| Accuracy | 2% |
| Diameter | 11mm |
| Height | 12mm |
| Length | 12.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 5°C |
| Max Power Dissipation | 18mW |
| Mount | Clip, Through Hole |
| Packaging | Bulk |
| Resistance | 1.465kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 2% |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B58100A0406A000 to view detailed technical specifications.
No datasheet is available for this part.
