TDK B58100A0414A000 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 5°C |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TDK B58100A0414A000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
