This TDK surface mount thermistor operates between 5°C and 85°C with an accuracy of 1%. It has a maximum power dissipation of 18mW and is packaged in bulk. The device is lead free and RoHS compliant, making it suitable for a variety of applications.
TDK B58100A0461A000 technical specifications.
| Accuracy | 1% |
| Depth | 24mm |
| Lead Free | Lead Free |
| Length | 19.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 5°C |
| Max Power Dissipation | 18mW |
| Mount | Clip |
| Packaging | Bulk |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for TDK B58100A0461A000 to view detailed technical specifications.
No datasheet is available for this part.