Surface mount NTC thermistor with 10151 ohm resistance and 3% tolerance. Features a 1% accuracy rating and a maximum power dissipation of 18mW. Operates within a temperature range of 5°C to 85°C. Supplied in bulk packaging with 500 units per package. RoHS compliant.
TDK B58100A0463A000 technical specifications.
| Accuracy | 1% |
| Depth | 24mm |
| Length | 19.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 5°C |
| Max Power Dissipation | 18mW |
| Mount | Clip |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for TDK B58100A0463A000 to view detailed technical specifications.
No datasheet is available for this part.