The TDK B58100A0506A000 is a varistor with a diameter of 11mm and a height of 12mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of 5°C. The varistor has a maximum power dissipation of 18mW and is mounted using a clip. It is packaged in bulk with 400 units per package and is compliant with RoHS regulations.
TDK B58100A0506A000 technical specifications.
| Diameter | 11mm |
| Height | 12mm |
| Length | 12.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 5°C |
| Max Power Dissipation | 18mW |
| Mount | Clip |
| Package Quantity | 400 |
| Packaging | Bulk |
| Resistance | 1.465kR |
| Resistance Tolerance | 3.6% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 2% |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B58100A0506A000 to view detailed technical specifications.
No datasheet is available for this part.