TDK B58100A461A technical specifications.
| Accuracy | 1% |
| Package/Case | SMD/SMT |
| Diameter | 11mm |
| Height | 12mm |
| Length | 12.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 5°C |
| Max Power Dissipation | 18mW |
| Mount | Clip, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 1.465kR |
| Resistance Tolerance | 2% |
| Termination | Radial |
| Tolerance | 2% |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B58100A461A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.