TDK B58100A507A technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 5°C |
| Max Power Dissipation | 18mW |
| Mount | Clip |
| Packaging | Bulk |
| Resistance Tolerance | 3.6% |
| RoHS | Compliant |
Download the complete datasheet for TDK B58100A507A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.