TDK B58100A629A technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 5°C |
| Max Power Dissipation | 18mW |
| Mount | Clip, Through Hole |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for TDK B58100A629A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.