The TDK C28 Series Absolute Pressure Sensor is a Wheatstone Bridge output device with an operating temperature range of -40°C to 135°C. It is available in a Die package with a quantity of 450 per package, packaged in bulk. The sensor is not RoHS compliant and has a maximum operating pressure of 43.51PSI and an operating pressure of 145.04PSI.
TDK B58600D8010A013 technical specifications.
| Accuracy | 2% |
| Package/Case | DIE |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 43.51PSI |
| Operating Pressure | 145.04PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 450 |
| Packaging | Bulk |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | No |
| Series | C28 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B58600D8010A013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.