TDK B58600E0410A002 technical specifications.
| Max Operating Temperature | 135 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1 |
| Supply Voltage-Max | 5 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B58600E0410A002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.