TDK B58600E0410A003 technical specifications.
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B58600E0410A003 to view detailed technical specifications.
No datasheet is available for this part.