TDK B58600H8400A038 technical specifications.
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Package Length (mm) | 1.65 |
| Package Width (mm) | 1.65 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.5 |
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 10bar |
| Maximum Overload Pressure | 2.5bar(Min) |
| Max Operating Supply Voltage | 5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Media | Gas|Liquid |
| Min Operating Supply Voltage | 1V |
| Typical Operating Supply Voltage | 1.8|2.5|3.3V |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B58600H8400A038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.