TDK B58601D8010A17 technical specifications.
| Accuracy | 2% |
| Package/Case | DIE |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 36.26PSI |
| Operating Pressure | 87.02PSI |
| Output Type | Wheatstone Bridge |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| Series | C28 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B58601D8010A17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.