TDK B58611K1100A004 technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 15 |
| Package Width (mm) | 14 |
| Package Height (mm) | 21 |
| Seated Plane Height (mm) | 22.5 |
| Mounting | Through Hole |
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.25bar |
| Maximum Overload Pressure | 0.6bar(Min) |
| Max Operating Supply Voltage | 10V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Media | Gas|Liquid |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B58611K1100A004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.