TDK B58611K1100A6 technical specifications.
| Accuracy | 2% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Pressure | 43.51PSI |
| Operating Pressure | 14.5PSI |
| Operating Supply Voltage | 10V |
| Output Type | Wheatstone Bridge |
| Package Quantity | 450 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| Series | AK2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TDK B58611K1100A6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.