
This 8-pin through hole pressure sensor features a basic package type and a seated plane height of 20.2mm. It has a maximum operating supply voltage of 10V and an operating temperature range of -30 to 85°C. The device is designed for use in environments with gas or liquid media and can withstand a maximum overload pressure of 1bar.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 15 |
| Package Width (mm) | 14 |
| Package Height (mm) | 20.2 |
| Seated Plane Height (mm) | 20.2 |
| Mounting | Through Hole |
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.4bar |
| Maximum Overload Pressure | 1bar(Min) |
| Max Operating Supply Voltage | 10V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Media | Gas|Liquid |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |