The TDK B58611K1500A12 is a pressure sensor with a vented gauge type and an operating supply voltage of 10V. It features a DIP package and operates within a temperature range of -30°C to 85°C. The sensor is designed for use in applications where pressure measurement is critical, and it is suitable for environments with pressures up to 43.51PSI.
TDK B58611K1500A12 technical specifications.
| Accuracy | 2% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Pressure | 43.51PSI |
| Operating Pressure | 14.5PSI |
| Operating Supply Voltage | 10V |
| Output Type | Wheatstone Bridge |
| Package Quantity | 450 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| Series | AK2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TDK B58611K1500A12 to view detailed technical specifications.
No datasheet is available for this part.