TDK B58620A0010A001 technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 2.5 |
| Seated Plane Height (mm) | 2.5 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Cage Code | SG168 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TDK B58620A0010A001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.