TDK B58620H5820A035 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 66 |
| Package Diameter (mm) | 22 |
| Cage Code | SG168 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B58620H5820A035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.