TDK B58620L1110A053 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Cage Code | SG168 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TDK B58620L1110A053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.