TDK B58620S3300B360 technical specifications.
| Accuracy | 3% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Pressure | 34.81PSI |
| Operating Pressure | 17.4PSI |
| Output Type | Analog Voltage |
| Package Quantity | 400 |
| Port Style | Barbless |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | ASB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B58620S3300B360 to view detailed technical specifications.
No datasheet is available for this part.