TDK B58621H5820A40 technical specifications.
| Accuracy | 0.5% |
| Capacitance | 0.1F |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Ratings | IP65 |
| Response Time | 1ms |
| RoHS | Compliant |
Download the complete datasheet for TDK B58621H5820A40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.