TDK B58621K1510A063 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 17.8 |
| Package Width (mm) | 17.8 |
| Package Height (mm) | 22.2 |
| Seated Plane Height (mm) | 25.9 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Cage Code | SG168 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B58621K1510A063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.