
The AC-T Pressure Sensor is a pressure sensor with an analog voltage output, operating within a temperature range of -25°C to 85°C. It is RoHS compliant and available in a 40-piece DIP package. The sensor is designed for industrial applications and is suitable for use in environments with pressures up to 217.56PSI.
TDK B58621K1510A068 technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 217.56PSI |
| Operating Pressure | 145.04PSI |
| Output Type | Analog Voltage |
| Package Quantity | 40 |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | AC-T |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for TDK B58621K1510A068 to view detailed technical specifications.
No datasheet is available for this part.
