TDK B58621K1510A65 technical specifications.
| Accuracy | 2% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 21.76PSI |
| Operating Pressure | 14.5PSI |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog Voltage |
| Package Quantity | 450 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Response Time | 1ms |
| Series | AC-T |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TDK B58621K1510A65 to view detailed technical specifications.
No datasheet is available for this part.