TDK B58621K1510A68 technical specifications.
| Accuracy | 1% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 5.5V |
| Output Type | Voltage, Analog |
| Port Style | Threaded |
| Primary Type | PRESSURE SENSOR |
| Response Time | 1ms |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for TDK B58621K1510A68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.