TDK B59008C0110A040 technical specifications.
| Package/Case | Radial |
| Depth | 3mm |
| Length | 3mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B59008C0110A040 to view detailed technical specifications.
No datasheet is available for this part.