PTC Thermistor, 250ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | 90°C |
| Mount | Through Hole, PCB |
| RoHS Compliant | Yes |
| RoHS | Compliant |