TDK B59010B1120A70 technical specifications.
| Package/Case | Radial |
| Depth | 4.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Strip |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59010B1120A70 to view detailed technical specifications.
No datasheet is available for this part.