TDK B59010D1135B040 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance Tolerance | 30% |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK B59010D1135B040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.