TDK B59011C1060A 70 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Resistance | 80R |
| Resistor Type | PTC THERMISTOR |
| RoHS | Compliant |
Download the complete datasheet for TDK B59011C1060A 70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.