Thermistor PTC 25 Ohm 15% 2-Pin Radial Strip
TDK B59023S1120A070 technical specifications.
| Package/Case | Radial |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Resistance | 25R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B59023S1120A070 to view detailed technical specifications.
No datasheet is available for this part.