Thermistor PTC 10 Ohm 15% 2-Pin Surface Mount Solder Pad Tray
TDK B59037A1120B110 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Clamp |
| Package Quantity | 4000 |
| Packaging | Tray |
| Resistance Tolerance | 15% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B59037A1120B110 to view detailed technical specifications.
No datasheet is available for this part.