The B59037A1120B162 is a 2-terminal PTC thermistor from TDK, designed for surface mount applications. It has a resistance range of 7 to 50 ohms at 25°C, with a tolerance of ±15% at the same temperature. The device operates within a temperature range of -20°C to 125°C. It is suitable for use in various applications where temperature sensing is required.
TDK B59037A1120B162 technical specifications.
| Type | PTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 7 to 50Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±15 to ±20% |
| Resistance @ 25C | 10Ohm |
| Percentage of Resistance Tolerance @ 25C | ±15% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B59037A1120B162 to view detailed technical specifications.
No datasheet is available for this part.