
TDK B59041R0080A010 technical specifications.
| Height | 1.4mm |
| Length | 35mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 675 |
| Packaging | Tray |
| Resistance | 3.2R |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 12V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59041R0080A010 to view detailed technical specifications.
No datasheet is available for this part.
