TDK B59042A1120B162 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Tolerance | 15 |
| Resistance | 10 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B59042A1120B162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.