TDK B59042B1120A153 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Resistance | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B59042B1120A153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.