TDK B59042B1120B151 technical specifications.
| Package/Case | Radial |
| Depth | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance Tolerance | 15% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B59042B1120B151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.