TDK B59044R0140A010 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Tolerance | 50 |
| Manufacturer Series | B59044 |
| Resistance | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B59044R0140A010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.