TDK B59045B1120B153 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Resistance | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B59045B1120B153 to view detailed technical specifications.
No datasheet is available for this part.