TDK B59050D1100B040 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B59050D1100B040 to view detailed technical specifications.
No datasheet is available for this part.