TDK B59050D1120B040 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B59050D1120B040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.